TFA0412CN-CN

Delta Electronics
108-TFA0412CN-CN
TFA0412CN-CN

制造商:

说明:
直流风扇 Fan, 40x28mm, 12VDC, 25.29CFM, 7.2W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
25.3 CFM (0.72 m3/min)
17600 RPM
Ball
55 dBA
IP51
7.2 W
Locked Rotor Sensor, Tachometer, PWM
Plastic
Wire Leads - 5
TFA
商标: Delta Electronics
电流类型: DC
框架尺寸 - mm: 40 mm x 40 mm x 28 mm
寿命: 70000 Hours
压力类型: 1.868 in H2O
产品类型: DC Fans
大小: 40 mm x 40 mm x 28 mm
工厂包装数量: 288
子类别: Fans, Blowers & Accessories
单位重量: 44.394 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8414596590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TFA Low Power Axial DC Fans

Delta Electronics TFA Low Power Axial DC Fans are designed for low power consumption while producing less vibration than similar fans. These standard DC axial fans feature a highly reliable ball bearing system that is ideal for telecom and other industrial applications. TFA fans are also ideal for severe environmental and low power applications. The fans are IEC 60529 and IEC68-2-52 / Bellcore compliant and offer PWM signal speed control and speed signal output.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

High-Efficiency Low Power Consumption Fans

Delta Electronics High-Efficiency Low Power Consumption Fans are created using state-of-the-art equipment such as computerized CNC machines, anechoic chambers, and wind tunnels. This equipment allows the development of high-quality, high-efficiency, and low-noise DC fans. Strict in-house verification processes compliant with IEC 60529 and IEC 68-2-52 / Bellcore GR-487 are used for environmental protection testing. Delta Electronics High-Efficiency Low Power Consumption Fans feature PWM signal speed control, speed signal output, and high reliability.

库存量: 51

库存:
51
可立即发货
在途量:
288
预期 2026/9/16
生产周期:
40
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥157.9062 ¥157.91
¥127.464 ¥1,274.64
¥116.1301 ¥2,903.25
¥108.028 ¥5,401.40
¥97.858 ¥9,785.80
¥95.1234 ¥27,395.54