TLP291-4(GB-TP,E)

Toshiba
757-TLP2914GB-TPE
TLP291-4(GB-TP,E)

制造商:

说明:
晶体管输出光电耦合器 PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281-4

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 晶体管输出光电耦合器
RoHS:  
SMD/SMT
SOIC-16
4 Channel
2500 Vrms
Phototransistor
100 %
400 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
170 mW
- 55 C
+ 110 C
TLP291-4
Reel
Cut Tape
MouseReel
商标: Toshiba
产品类型: Transistor Output Optocouplers
工厂包装数量: 2000
子类别: Optocouplers
单位重量: 190 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP290-4 & TLP291-4 Transistor Photocouplers

Toshiba TLP290-4 and TLP291-4 Half-Pitch 4-ch Transistor Photocouplers consist of a photo transistor, optically coupled to a gallium arsenide infrared-emitting diode. They are housed in an SO16 package, which offers a coupler with a very small and thin footprint. Toshiba TLP290-4 and TLP291-4 Half-Pitch 4-ch Transistor Photocouplers feature a wide operating temperature of -55°C to +110°C, making them suitable for high-density, surface-mounting applications such as programmable controllers and hybrid ICs.

库存量: 30,273

库存:
30,273 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.1532 ¥13.15
¥9.3451 ¥93.45
¥7.0173 ¥701.73
¥6.0003 ¥3,000.15
¥5.6726 ¥5,672.60
整卷卷轴(请按2000的倍数订购)
¥5.3901 ¥10,780.20
¥5.0172 ¥20,068.80
¥4.8025 ¥48,025.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥14.3058
最小:
1