TSV712IQ2T

STMicroelectronics
511-TSV712IQ2T
TSV712IQ2T

制造商:

说明:
精密放大器 High accuracy Micropwr CMOS Op Amp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 精密放大器
RoHS:  
2 Channel
150 kHz
60 mV/us
1.2 mV
300 pA
5.5 V
1.5 V
16 uA
56 mA
88 dB
100 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV712
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
产品: Precision Amplifiers
产品类型: Precision Amplifiers
工厂包装数量: 3000
子类别: Amplifier ICs
单位重量: 37.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TSV7 High Accuracy Micropower Op Amps

STMicroelectronics TSV7 High Accuracy Micropower Operational Amplifiers are single, dual, and quad operational amplifiers that offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Vio lower than 200μV at 25°C). These devices benefit from STMicroelectronics 5V CMOS technology and offer an excellent speed/power consumption ratio while consuming 14μA (TSV71) or 60μA (TSV73) typical at 5V. The TSV7 series also feature an ultra-low input bias current. Each of these are housed in the smallest industrial packages which make them ideal for sensor interfaces, battery-powered and portable applications, and active filtering.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

标准产品

STMicroelectronics标准产品是各种行业标准器件和可直接替换器件,适用于广泛使用的通用模拟IC、分立元件和串行EEPROM。这些标准产品按照最高质量标准生产,其中有许多产品都符合汽车应用类AECQ标准。还可提供一套全面的设计辅助工具,包括SPICE、IBIS模型和仿真工具,从而简化设计过程。

低功耗运算放大器

STMicroelectronics低功率运算放大器包括几个系列,涵盖不同电压范围。该系列包含了功耗和增益带宽的诸多可能组合。这能以适当的功耗预算实现最佳性能。ST的低功率运算放大器解决方案包括广泛使用的设备,同时还为设计工程师提供了升级选择。这些包括更高精度、待机功能和小型封装。

运算放大器

STMicroelectronics运算放大器系列包括采用微型封装的高性能、低功耗、高精度运算放大器。该毫微功耗运算放大器产品系列的耗电流低至2uA,有标准和高性能运算放大器可供选择。该产品系列采用节省空间的封装,如DFN、QFN、SOT-23和SC-70。

精密运算放大器

STMicroelectronics精密运算放大器 (50MHz)的特性包括微功耗、零漂移、轨到轨、低电压偏移、高电压和低输入偏置电流。该微功率运算放大器系列的功耗低至2µF,采用节省空间的DFN、QFN、SOT-23和SC-70封装。该器件具有轨到轨输入和输出功能,扩展电源电压范围为2.7V至16V,因此可用于各种应用。

库存量: 37

库存:
37 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥19.3569 ¥19.36
¥14.3962 ¥143.96
¥13.1532 ¥328.83
¥11.4921 ¥1,149.21
¥10.8367 ¥2,709.18
¥10.509 ¥5,254.50
¥10.17 ¥10,170.00
整卷卷轴(请按3000的倍数订购)
¥9.6728 ¥29,018.40
¥9.5146 ¥57,087.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。