TSX561ILT

STMicroelectronics
511-TSX561ILT
TSX561ILT

制造商:

说明:
运算放大器 - 运放 900 kHz 16V CMOS 235uA 5V 3 to 16V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 运算放大器 - 运放
RoHS:  
1 Channel
900 kHz
1.1 V/us
1 mV
100 pA
16 V
3 V
250 uA
92 mA
76 dB
55 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX561
Reel
Cut Tape
MouseReel
放大器类型: General Purpose
商标: STMicroelectronics
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
工厂包装数量: 3000
子类别: Amplifier ICs
技术: CMOS
电压增益 dB: 85 dB
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

TSX系列运算放大器

TSX系列是采用先进制造工艺的新一代16V放大器IC,这些器件兼具高性能和高可靠性,非常适合用于各种要求苛刻的应用。创新的16V CMOS制造工艺降低了功耗,具有出色的精度和长期稳定性,此外,通过采用小型表面贴装封装减少PCB占用面积。由于将以上特性和STMicroelectronics产品一贯的高品质与可靠性相结合,因此这些器件成为从汽车电子到智能建筑和工业控制等耐用型应用的理想信号调理解决方案。

TSX56 Micropower CMOS Operational Amplifiers

STMicroelectronics TSX56 Micropower CMOS Operational Amplifiers benefit from ST's 16V CMOS technology to offer accuracy and performance small industrial packages. The TSX561 device is the single version, the TSX562 device the dual version and the TSX564 device the quad version, with industry standard pinouts. The TSX56 offers an outstanding speed/power consumption ratio, 900kHz gain bandwidth product while consuming only 250μA at 16V. The devices are housed in the smallest industrial packages. These features make the TSX56 ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh automotive applications.

标准产品

STMicroelectronics标准产品是各种行业标准器件和可直接替换器件,适用于广泛使用的通用模拟IC、分立元件和串行EEPROM。这些标准产品按照最高质量标准生产,其中有许多产品都符合汽车应用类AECQ标准。还可提供一套全面的设计辅助工具,包括SPICE、IBIS模型和仿真工具,从而简化设计过程。

库存量: 1,464

库存:
1,464 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥9.5937 ¥9.59
¥6.9382 ¥69.38
¥6.2828 ¥157.07
¥5.537 ¥553.70
¥5.198 ¥1,299.50
¥5.085 ¥2,542.50
¥4.972 ¥4,972.00
整卷卷轴(请按3000的倍数订购)
¥4.52 ¥13,560.00
¥4.4183 ¥26,509.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品

STMicroelectronics TSX561AILT
STMicroelectronics
运算放大器 - 运放 900 kHz 16V CMOS 235uA 5V 3 to 16V