TX24A-80R-LT-H1E

JAE Electronics
656-TX24A80RLTH1E
TX24A-80R-LT-H1E

制造商:

说明:
板对板与夹层连接器 80P 1.27MM RECEPT HGH-SPD TRANSMISSION

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 板对板与夹层连接器
RoHS:  
Sockets
80 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
1 A
- 40 C
+ 85 C
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
TX24A
Tray
商标: JAE Electronics
可燃性等级: UL 94 V-0
绝缘电阻: 100 MOhms
安装风格: Board Lock
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 462
子类别: Board to Board & Mezzanine Connectors
端接柱长度: 2.6 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TX24A / 25A Connectors

JAE Electronics TX24A / 25A Board-to-Board Connectors are a higher-speed version of the popular 1.27mm-pitch TX24 / 25 series. This 80-contact connector is ideal for high-speed transmission due to the improved electrical characteristics of the upper contacts. These connectors offer a superior click feeling, robustness, and high contact reliability. JAE Electronics TX24A / 25A connectors are designed with rack-and-panel mounting in mind and share the same mating interface and board-mounting footprint as the existing TX24 / 25 series. Applications include office automation and communication equipment such as multi-function printers and routers.

库存量: 452

库存:
452
可立即发货
在途量:
462
预期 2027/2/8
生产周期:
20
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.0937 ¥66.09
¥57.8221 ¥578.22
¥54.3417 ¥1,358.54
¥52.4433 ¥2,622.17
¥50.3754 ¥5,037.54
¥42.1829 ¥10,545.73
¥39.9568 ¥18,460.04
¥38.6234 ¥35,688.02
2,772 报价