VFL05US050-US-BB

XP Power
209-VFL05US050-US-BB
VFL05US050-US-BB

制造商:

说明:
壁装式AC适配器 AC/DC WALL ADAPTER USB A 5V 5W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
XP Power
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Industrial
USB Connector
USB-A
77 %
VFL05
认证: EN61000
商标: XP Power
负载调节: Regulated
最大工作温度: + 60 C
最小工作温度: 0 C
安装风格: Wall Mount
封装: Bulk
产品类型: Wall Mount AC Adapters
工厂包装数量: 150
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
柬埔寨
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VFL05 Series & VFR05 Series Wall Mount Adaptors

XP Power VFL05 Series and VFR05 Series Wall Mount Adaptors are 5W external AC-DC wall mount adaptors that offer single output voltages ranging from 5VDC to 12VDC. These adaptors have multiple USB options in addition to the standard jack plug connector. The VFL05 and VFR05 adaptors comply with level VI energy efficiency standards with high active mode efficiency and extremely low no-load power consumption. The VFR05 series includes interchangeable US, UK, EU, and AU mains connectors to enable global use, whereas the VFL05 offers cost-effective fixed connectors. Applications include industrial technology, computing, communications, IoT, portable medical devices, home automation devices, and household appliances.

供货情况

库存: