VGS-70E-48

CUI Inc.
490-VGS-70E-48
VGS-70E-48

制造商:

说明:
电源 - 机箱安装 ac-dc, 70 W, 48 Vdc, single output, metal case, chassis mount

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
CUI Inc.
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
70 W
85 VAC to 264 VAC
1 Output
48 VDC
1.46 A
Enclosed
6 kVDC
91 %
Industrial
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
VGS-70E
商标: CUI Inc.
尺寸: 91.4 mm x 64 mm x 34.5 mm
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 80 C
最小工作温度: - 30 C
安装风格: Chassis
开放式框架/封闭式: Enclosed
封装: Bulk
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 48
子类别: Power Supplies
类型: AC to DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VGS-70E AC-DC 电源

CUI Inc VGS-70E AC-DC电源是一款采用紧凑型金属外壳的70W AC-DC器件,可在85VAC至264VAC输入范围内工作。这些电源具有34.5mm厚度,空载功耗低于0.15W,适用通用输入电压范围,符合B级排放标准。VGS-70E交流-直流电源设计符合IEC/EN 60335标准,具有短路和过压保护特性。VGS-70E内部交流-直流电源的工作温度范围为-30°C至80°C,符合RoHS标准。这些电源非常适合用于在工业应用中降低待机功耗。