VOM618A-3T

Vishay Semiconductors
78-VOM618A-3T
VOM618A-3T

制造商:

说明:
晶体管输出光电耦合器 Phototransistor Out CTR 100-200% 1mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 晶体管输出光电耦合器
RoHS:  
SMD/SMT
SOP-4 Miniflat
1 Channel
3750 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.6 V
80 V
100 mA
400 mV
6 us
29 us
6 V
170 mW
- 55 C
+ 110 C
VOM61xA
Reel
Cut Tape
MouseReel
商标: Vishay Semiconductors
电流传递比: 100 %
产品类型: Transistor Output Optocouplers
工厂包装数量: 3000
子类别: Optocouplers
单位重量: 182.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

工业电源解决方案

Vishay提供业界最广泛的半导体和无源元件产品组合,适用于工业电源应用。Vishay工业电源用产品组合包括功率MOSFET、功率IC、整流器、二极管、电容器、电阻器和电感器。

VOM617A / VOM618A Low Input Current Optocouplers

Vishay Semiconductors VOM617A / VOM618A Low Input Current SOP-4 Optocouplers provide a GaAs infrared emitting diode optically coupled to a silicon planar phototransistor detector. These phototransistor output optocouplers feature a compact SOP-4 mini-flat package that saves 30% PCB space over the DIP-4 package. These devices also have a high current transfer ratio, low coupling capacitance, and high isolation voltage. Rated at 110ºC, the devices also offer low input currents of 1mA (VOM618A) and 5mA (VOM617A) and the flexibility to choose from up to nine different current transfer ratio (CTR) ranges from 40% to 600%, which provide designers with increased flexibility. These coupling devices are designed for signal transmission between two electrically separated circuits.

库存量: 25,417

库存:
25,417 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.7121 ¥4.71
¥3.2657 ¥32.66
¥2.3617 ¥236.17
¥1.9436 ¥971.80
¥1.808 ¥1,808.00
整卷卷轴(请按3000的倍数订购)
¥1.6385 ¥4,915.50
¥1.5481 ¥9,288.60
¥1.4238 ¥12,814.20
¥1.4012 ¥33,628.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩