XLG-75-24-A

MEAN WELL
709-XLG-75-24-A
XLG-75-24-A

制造商:

说明:
LED电源 75W 24V 3.1A CP IP67 Io adj w/pot

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Power (CP)
3.1 A
24 VDC
75 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-75
IP67
商标: MEAN WELL
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 24
子类别: Power Supplies
单位重量: 580 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XLG-75/100 LED驱动器

MEAN WELL XLG-75/100 LED驱动器具有恒定功率模式和高电压输出。MEAN WELL 75W和100W系列具有100VAC至305VAC(I类)的宽输入范围,在70%至100%运行时可达到全功率(恒定功率模式)。另外,该器件具有高达94.5%的效率、浪涌保护 (10KV/6KV) 以及宽工作温度范围 (-40°C ~ +90°C)。调光功能提供三合一调光,符合IEC61347/UL8750和GB7000.1设计要求。典型应用包括LED街道照明、LED建筑照明、LED工矿灯照明和LED泛光照明。   

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

XLG LED驱动器

MEAN WELL XLG LED驱动器是经济型驱动器,外形紧凑,效率高达94.5%。这些驱动器包括3合1调光(调光至关闭)型号,以及通过电位器功能实现的可调节输出型号。这些LED驱动器采用金属外壳设计,并配有功能性接地。XLG LED驱动器还具有IP67防护等级,因此非常适合用于室内外安装。

库存量: 149

库存:
149 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥204.304 ¥204.30
¥194.3826 ¥971.91
¥186.111 ¥1,861.11
¥180.3254 ¥4,327.81