ZXMN3F31DN8TA

Diodes Incorporated
522-ZXMN3F31DN8TA
ZXMN3F31DN8TA

制造商:

说明:
MOSFET 30V Dual N-channel Enhance. Mode MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
30 V
7.3 A
24 mOhms
20 V
1 V
12.9 nC
- 55 C
+ 150 C
2.1 W
Enhancement
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
配置: Dual
下降时间: 8 ns
产品类型: MOSFETs
上升时间: 3.3 ns
系列: ZXMN3
工厂包装数量: 500
子类别: Transistors
晶体管类型: 2 N-Channel
典型关闭延迟时间: 16 ns
典型接通延迟时间: 2.9 ns
单位重量: 750 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZXMN2x & ZXMN3x MOSFETs

Diodes Incorporated ZXMN2x and ZXMN3x MOSFETs are offered in compact S0-8 and  SOT23 packages. These MOSFETs are ideal for a range of space-starved switching and power management applications. The Diodes Inc. ZXMN2x and ZXMN3x MOSFETs are designed for external switches in buck/boost PoL converters, in which PCB footprint, thermal performance, and low threshold voltage are highly important.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

ZXMN Enhancement Mode MOSFETs

The Diodes Inc. ZXMN Enhancement Mode MOSFETs are N-channel enhancement mode MOSFETs featuring low on-resistance, fast switching, and high avalanche withstand capability. The Diodes Inc. ZXMN MOSFETs are ideal for high-efficiency power management applications, including SLIC line drivers for VoIP applications, transformer driving switch, motor control, uninterrupted power supply, and more.

库存量: 710

库存:
710 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.6504 ¥13.65
¥6.4297 ¥64.30
¥5.7291 ¥572.91
整卷卷轴(请按500的倍数订购)
¥4.4748 ¥2,237.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩