uLCD-56DCT-CLB

4D Systems
971-ULCD-56DCT-CLB
uLCD-56DCT-CLB

制造商:

说明:
LCD 图形显示模块和配件 5.6", 640x480 pixels, Intelligent Display Module with embedded DIABLO16 processor and Capacitive Touch with CLB

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
4D Systems
产品种类: LCD 图形显示模块和配件
RoHS:  
Graphic LCD Modules
640 x 480
Transmissive
149.9 mm x 121.6 mm x 12.5 mm
I2C
LED
With Touch Panel
uLCD
Bulk
商标: 4D Systems
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: LCD Graphic Displays
工厂包装数量: 1
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
澳大利亚
组装原产国/地区:
不可用
扩散国家:
澳大利亚
发货时,国家/地区可能会发生变化。

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.

库存量: 2

库存:
2
可立即发货
在途量:
4
预期 2026/9/23
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,149.7524 ¥1,149.75
¥1,005.9938 ¥5,029.97