PCS122-BLK-10F

L-Com
17-PCS122-BLK-10F
PCS122-BLK-10F

制造商:

说明:
交流电源线 C20-C21 High Temp Power Cord, 20 Amp, 10ft

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 交流电源线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: L-Com
产品类型: AC Power Cords
工厂包装数量: 1
子类别: Power Cords
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IEC C20 to IEC C21 Power Cords

L-Com IEC C20 to IEC C21 Power Cords come with a C20 male connector on one end and a C21 female connector on the other. These cords include a PVC jacket with a 0.413-inch diameter, a maximum current rating of 20A, and a capacity of up to 250V. The IEC C20 to IEC C21 power cords include 6-foot, 10-foot, and 15-foot-long power cables built with 12 AWG conductors for large devices that generate more heat. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, telecommunications, healthcare, and industrial manufacturing industries. The IEC C20 to IEC C21 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.

供货情况

库存: