MPQ18811 AEC-Q100 Single-Channel Gate Drivers

Monolithic Power Systems (MPS) MPQ18811 AEC-Q100 Single-Channel Gate Drivers are isolated high-performance solutions designed for automotive applications. The MPS MPQ18811 features up to 6A of source and 10A of sink peak current capacity, making the devices ideal for driving power-switching devices with minimal propagation delay and pulse-width distortion. Utilizing capacitive-based isolation technology, the MPQ18811 provides a reinforced isolation voltage up to 5kVRMS and boasts a common-mode transient immunity (CMTI) rating above 150kV/μs. The driver operates efficiently across a wide input voltage range of 2.8V to 5.5V on the primary side and up to 30V on the secondary side. With integrated protection features such as under-voltage lockout (UVLO) and an internal active Miller clamp, the MPQ18811 ensures robust performance in demanding environments. Available in SOIC-8 narrow-body (NB) and wide-body (WB) packages, these gate drivers are certified to meet stringent automotive standards.

结果: 3
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 安装风格 封装 / 箱体 激励器数量 输出端数量 输出电流 电源电压-最小 电源电压-最大 配置 上升时间 下降时间 最小工作温度 最大工作温度 封装
Monolithic Power Systems (MPS) 栅极驱动器 Isolated, Single-Channel Gate Driver, AEC-Q100 Qualified 380库存量
剪切带
¥19.6055
¥14.5544
¥13.3227
¥11.9102
卷轴
¥10.6672
最低: 1
倍数: 1
: 500
Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 10 A 2.8 V 5.5 V Inverting, Non-Inverting 55 ns 43 ns - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) 栅极驱动器 Isolated, Single-Channel Gate Driver, AEC-Q100 Qualified 490库存量
剪切带
¥19.6055
¥14.5544
¥13.3227
¥11.9102
卷轴
¥10.6672
最低: 1
倍数: 1
: 500
Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 10 A 2.8 V 5.5 V Inverting, Non-Inverting 55 ns 43 ns - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) 栅极驱动器 Isolated, Single-Channel Gate Driver, AEC-Q100 Qualified
Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 10 A 2.8 V 5.5 V Inverting, Non-Inverting 55 ns 43 ns - 40 C + 150 C Reel, Cut Tape