AA120U 120W Desktop Power Supplies

Phihong AA120U 120W Desktop Power Supplies offer 12VDC or 24VDC output voltage ratings, 5A to 10A maximum current range, and output power of either 108W or 120W. These power supplies feature non-vented cases, a C14 input connector, and a 4-pin mini-DIN output connector. The AA120U supplies have a 5000m operating altitude and reach Ecodesign/ErP Lot 7 2019/1782 and US DoE Level VI efficiency compliance. Phihong AA120U 120W Desktop Power Supplies have 150mm x 65mm x 35mm dimensions and are suitable for various applications, including industrial, peripherals, networking, and test and measurement.

结果: 3
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 随附/必需的交流插头 地区 输入电压 输出端数量 输出功率 输出电压—通道1 输出电流—通道1 工业 连接器类型 系列
Phihong 桌面式AC适配器 120W 54V 2.22A C14 input 2.5x5.5 RA out

Included Europe, North America 90 VAC to 264 VAC 1 Output 120 W 54 V 2.22 A Industrial Barrel Connector AA120U
Phihong 桌面式AC适配器 120W 24V 5A C14 input 2.5x5.5 RA out

Included Europe, North America 90 VAC to 264 VAC 1 Output 120 W 24 V 5 A Industrial Barrel Connector AA120U
Phihong 桌面式AC适配器 120W 48V 2.5A C14 input 2.5x5.5 RA out

Included Europe, North America 90 VAC to 264 VAC 1 Output 120 W 48 V 2.5 A Industrial Barrel Connector AA120U