RO600/71NFKIT

Pulse Electronics
673-RO600/71NFKIT
RO600/71NFKIT

制造商:

说明:
天线 Radome Omni 4.3 dbi 617-960 MHz N Female

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
617 MHz
7.125 GHz
4G/5G
WiFi
5 dBi
50 Ohms
2:1
10 W
- 40 C
+ 80 C
Dipole
6 Band
N-Female
1.45 GHz to 4.2 GHz
62.2 mm
219.4 mm
IP67
RO
Bulk
商标: Pulse Electronics
频率: 617 MHz to 960 MHz, 1.45 GHz to 4.2 GHz, 4.4 GHz to 7.125 GHz
频率范围: 617 MHz to 7.125 GHz
极性: Vertical
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Radome Omni Antennas

Pulse Electronics Radome Omni Antennas are designed to give an excellent, consistent radiation pattern across the horizon with minimal ripple in gain performance. These rugged antennas withstand temperatures up to 85°C and wind up to 150mph, making them an exceptional choice for harsh outdoor environments. The IP67-rated antennas have a 2:1 VSWR and 20W power rating. Radome Omni antennas use a pultruded fiberglass construction for UV protection. Radome Omnis come in a variety of frequencies from 430MHz to 5.925GHz, including multi-band options covering 698-960/1710-2170 MHz. These omnidirectional Pulse Electronics antennas feature gains ranging from 0.7dBi to 10dBi, with N male and N female connector options.

天线产品

Pulse Electronics天线产品采用陶瓷技术,能让小型无线设备的天线性能丝毫不受影响。陶瓷解决方案对其他天线和手效应的固有抗扰性让其成为了具有多根天线的小型手持设备的理想选择。除了尺寸小巧之外,陶瓷天线解决方案还通过将多个频段或功能集成到同一根天线而给用户带来好处,从而节省空间和成本。Pulse Electronics天线产品可用于局域网应用和ISM频段,包括大范围的机器对机器射频系统。

I/O群组产品

YAGEO Group(YAGEO、KEMET、Pulse)I/O产品包括天线、电容器、扼流圈、滤波器、变压器、连接器、传感器和电感器。在数字系统中,输入和输出对于它们与其他系统和设备的通信至关重要。这些是系统的臂件和支脚,使其能够工作。它们通常包括USB连接、内部和外部天线、集成RJ45模块和环境传感器。这些连接器通常都需要某种类型的控制器,在某些情况下还需要信号线路扼流圈来过滤各种噪声。该控制器本身包含射频电容器和电感器,可过滤不必要的噪声和干扰信号。以下框图是YAGEO Group提供的输入和输出连接器和器件网络的示例。

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

户外天线罩全向天线

Pulse Electronics户外天线罩全向(RO)天线设计用于恶劣的户外环境,具有出色的机械稳定性。这些天线具有紫外线防护性能、IP67防护等级,可确保长寿命、可靠、免维护。这些户外天线罩天线具有20W额定功率、2:1 VSWR以及3.4dBi至10dBi增益范围。这些天线有2.4GHz、4.9GHz和5GHz等频率可供选择,具有806MHz至960MHz/1710MHz至2170MHz/2400MHz至7125MHz多频段。天线罩全向天线的工作温度范围为-40°C至+85°C,结构负载可承受高达150英里/小时的风速。这些天线 可通过fb2支架或fb3支架安装在桅杆或墙壁上,并提供N公头或N母头连接器。

库存量: 24

库存:
24 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,075.7261 ¥1,075.73
¥922.2834 ¥9,222.83
¥878.5298 ¥21,963.25
¥852.1443 ¥85,214.43