S-1213/4 LDO Regulators

ABLIC S-1213/4 LDO Regulators are positive voltage regulators with a high-withstand voltage, low current consumption, and high-accuracy output voltage. These regulators come with a built-in low-on-resistance output transistor that provides a very small dropout voltage and a large output current. ABLIC S-1213/4 regulators feature a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat. These regulators come in a TO-252-5S(A)/HSOP-8A package that is compatible with the industry-standard TO-252-5 package. Typical applications include constant voltage power supplies for industrial equipment and home electric appliances.

结果: 6
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 输出电压 输出电流 输出端数量 极性 输入电压(最小值) 输入电压(最大值) PSRR/纹波抑制—典型值 输出类型 最小工作温度 最大工作温度 回动电压 系列 封装
ABLIC 低压差稳压器 IC REG LINEAR 5.0V 500mA 7,590库存量
最低: 1
倍数: 1
: 4,000

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive Fixed - 40 C + 105 C 130 mV S-1213 Reel, Cut Tape, MouseReel
ABLIC 低压差稳压器 IC REG LINEAR 3.3V 1000mA 1,763库存量
最低: 1
倍数: 1
: 4,000

SMD/SMT TO-252-5 3.3 V 1 A 1 Output Positive Fixed - 40 C + 105 C 160 mV S-1214 Reel, Cut Tape, MouseReel
ABLIC 低压差稳压器 IC REG LINEAR 3.3V 500mA 1,914库存量
最低: 1
倍数: 1
: 4,000

SMD/SMT TO-252-5 3.3 V 500 mA 1 Output Positive Fixed - 40 C + 105 C 160 mV S-1213 Reel, Cut Tape, MouseReel
ABLIC 低压差稳压器 IC REG LINEAR 1.8V 500mA 337库存量
4,000预期 2026/12/10
最低: 1
倍数: 1
: 4,000

SMD/SMT TO-252-5 1.8 V to 30 V 500 mA 1 Output Positive Adjustable - 40 C + 105 C 160 mV S-1213 Reel, Cut Tape, MouseReel
ABLIC 低压差稳压器 IC REG LINEAR 5.0V 1000mA 62库存量
4,000预期 2026/12/14
最低: 1
倍数: 1
: 4,000

SMD/SMT TO-252-5 5 V 1 A 1 Output Positive Fixed - 40 C + 105 C 130 mV S-1214 Reel, Cut Tape, MouseReel
ABLIC 低压差稳压器 IC REG LINEAR 1.8V 1000mA TO-252-5S(A) 无库存交货期 16 周
最低: 4,000
倍数: 4,000
: 4,000

SMD/SMT TO-252-5 1 A 1 Output Positive 60 dB Adjustable - 40 C + 105 C S-1214 Reel