ZED X One Core Narrow

StereoLabs
413-ZEDXONECORE2MM
ZED X One Core Narrow

制造商:

说明:
相机和相机模块 The ZED X One Core is a compact, barebone monocular camera for OEMs needing powerful vision in the smallest possible footprint. 2mm lens.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
StereoLabs
产品种类: 相机和相机模块
Monocular Camera
1920 x 1200, 1920 x 1080, 960 x 600
60 fps, 120 fps
RAW10
- 20 C
+ 60 C
商标: StereoLabs
封装: Bulk
系列: ZED X One
工厂包装数量: 1
子类别: Cameras & Accessories
零件号别名: ZED X ONE CORE 2MM ZED-412013
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZED X One Core Monocular Cameras

StereoLabs ZED X One Core Monocular Cameras feature a 2.3MP color global-shutter sensor and offer 1920 x 1200 resolution at 60fps. These ultra-slim design cameras seamlessly integrate into tight enclosures and are available in fisheye, wide, and narrow field-of-view options. The native MIPI interface on these cameras connects to a capture card for low-latency acquisition, supporting up to four cameras. The capture card is compatible with the NVIDIA Jetson AGX Thor via the NVIDIA Holoscan Sensor Bridge, enabling the efficient deployment of advanced edge AI pipelines.

ZED X One工业单目相机

Stereolabs ZED X One Industrial Monocular Cameras supply flexible integration and customization for stereo systems or multiple-camera surround vision applications. The cameras are especially well-suited for large machines.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
10
预期 2026/10/9
生产周期:
1
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,334.6978 ¥3,334.70
¥2,962.4758 ¥29,624.76