S-19317AFJA-E8T1U4

ABLIC
628-S19317AFJAE8T1U4
S-19317AFJA-E8T1U4

制造商:

说明:
开关稳压器 IC REG LINEAR 5.0V 250MA HSOP-8A

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABLIC
产品种类: 开关稳压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
HSOP-8A
5 V
1 Output
3 V
36 V
- 40 C
+ 125 C
S-19317
Reel
Cut Tape
商标: ABLIC
输入电压: 3 V to 36 V
负载调节: 10 mV
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 4000
子类别: PMIC - Power Management ICs
类型: High Withstand Voltage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-19317 Automotive Linear Regulator IC

ABLIC S-19317 Automotive Linear Regulator IC offers a high-withstand voltage and low dropout positive voltage regulator with a reset function. This IC includes a built-in ON/OFF circuit developed using high-withstand voltage CMOS process technology. The S-19317 IC features a 36V maximum input voltage, 3µA typical low current consumption, ±2% output voltage accuracy, and -40°C to 125°C operating temperature range. The protection features include a built-in overcurrent protection circuit to limit the output transistor's overcurrent and a built-in thermal shutdown circuit. Typical applications include Battery Management Systems (BMSs), keyless entry, door handle sensors, constant-voltage power supplies and reset circuits for automotive electric components.

供货情况

库存: