S-19560BAJA-A8T1U7

ABLIC
628-S19560BAJAA8T1U7
S-19560BAJA-A8T1U7

制造商:

说明:
专业电源管理 (PMIC) PMIC FOR AUTOMOTIVE CAMERA MODULE 2CH STEP-DOWN CONVERTERS 0.6A 0.7A 1CH LDO 0.3A

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABLIC
产品种类: 专业电源管理 (PMIC)
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
S-19560
SMD/SMT
HSNT-8
300 mA, 600 mA, 700 mA
3.3 V
- 40 C
+ 125 C
应用: Camera Module for Automotive
商标: ABLIC
输入电压范围: 4 V to 16 V
工作电源电流: 45 uA
工作电源电压: 4 V to 16 V
输出电压范围: 900 mV to 3 V, 3.3 V to 5 V, 900 mV to 3.3 V
产品: Power Management IC
产品类型: Power Management Specialized - PMIC
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
日本
组装原产国/地区:
日本
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-19560B Power Management IC (PMIC)

ABLIC S-19560B Power Management IC (PMIC) is designed for automotive devices and is composed of a 2-channel step-down switching regulator and a 1-channel voltage regulator. The step-down switching regulator operates via PWM control, thereby achieving both high efficiency and low ripple voltage. This automotive-grade PMIC has a maximum operating voltage of 16V and maintains an accuracy of ±2% for each output voltage. Each output has a built-in overcurrent protection circuit to protect the IC and coil from excessive load current and a built-in thermal shutdown circuit to prevent damage from heat generation. The S-19560B PMIC features a built-in spread spectrum clock generation circuit capable of reducing conductive noise and emission noise. This PMIC features a 2.2MHz typical oscillation frequency, 3.35V typical Under Voltage Lockout (UVLO) function, and comes in a 3mm x 2mm x 10.5mm HSNT-8(2030) package. Typical applications include automotive camera modules, engines, transmissions, suspensions, ABS, and related devices for EV/HEV/PHEV.

供货情况

库存: