S-82K3BAA-A8T8U

ABLIC
628-S-82K3BAA-A8T8U
S-82K3BAA-A8T8U

制造商:

说明:
电池管理 BATTERY PROTECTION IC FOR 3-SERIAL OR 4-SERIAL CELL PACK WITH CONSTANT VOLTAGE OUTPUT PIN FOR REAL-TIME CLOCK ENABLING ANY ORDER OF BATTERY CONNECTIONa.(SECONDARY PROTECTION)

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABLIC
产品种类: 电池管理
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Battery Protection
Lithium-ion
6 V
3.6 V to 24 V
DFN-8
SMD/SMT
S-82K3B
商标: ABLIC
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电流: 2 uA
产品类型: Battery Management
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-82K3B/K4B Battery Monitoring ICs

ABLIC S-82K3B/K4B Battery Monitoring ICs are designed for secondary protection of lithium-ion rechargeable batteries, incorporating high-accuracy voltage detection circuits and delay circuits. These ICs enable the connection of a 3-serial cell, and the S-82K4B enables the connection of a 4-serial cell. The S-82K3B/K4B ICs provide a wake-up function to prevent the fuse from blowing during battery connection, allowing the lithium battery to be connected in any order. These ICs include a 1.5V to 3.3V VRTC pin output voltage range that can be used as an external Real-Time Clock IC (RTC). The S-82K3B/K4B ICs feature a 2mA maximum VRTC pin output current and a maximum 4µA low current consumption. These battery monitoring ICs are lead-free (Sn 100%) and halogen-free.

供货情况

库存: