S-82P1BAA-I6T1U

ABLIC
628-S-82P1BAA-I6T1U
S-82P1BAA-I6T1U

制造商:

说明:
电池管理 BATTERY PROTECTION IC FOR 1 CELL PACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABLIC
产品种类: 电池管理
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
1.5 V to 28 V
SNT-6A
SMD/SMT
S-82P1
Reel
Cut Tape
MouseReel
商标: ABLIC
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电流: 2 uA
产品类型: Battery Management
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-82P1A & S-82P1B Battery Protection ICs

ABLIC S-82P1A and S-82P1B Battery Protection ICs for lithium-ion and lithium-polymer rechargeable batteries include high-accuracy voltage detection circuits and delay circuits. The ICs are suitable for protecting 1-cell lithium-ion and lithium-polymer rechargeable battery packs from overcharge, over-discharge, and overcurrent. These ICs realize high-accuracy overcurrent protection with less effect from temperature change by using an external overcurrent detection resistor. The S-82P1A and S-82P1B ICs feature discharge overcurrent control function and detection delay times that are generated only by an internal circuit. These ICs operate within a -40°C to +85°C temperature range. 

供货情况

库存: