"I/Q Mixer"所有结果 (5)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave 射频混频器 The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz.
75在途量
最低: 1
倍数: 1

Marki Microwave 射频开发工具 The EVAL-MEQ3-14A is a connectorized evaluation board for the MEQ3-14ASM passive MMIC surface mount 14 GHz IQ Mixer.

Marki Microwave 射频开发工具 The EVAL-MEQ10-14A is a connectorized evaluation board for the MEQ10-14ASM passive MMIC surface mount 14GHz IQ Mixer.

Marki Microwave 信号调节 A broadband MMIC LO buffer amplifier that is capable of producing at least +18 dBm up to 67 GHz. This amplifier can be used to drive L- or H-diode mixers from 35-67 GHz, or L- or H-diode IQ mixers from 35-60 GHz.

Marki Microwave 信号调节 This is an ultra-broadband mixer spanning 40 to 67 GHz on the RF and LO ports with an IF from DC to 20 GHz. Up to 25 dB of image rejection is available due to the excellent phase and amplitude balance of its on-chip LO quadrature hybrid.