042020070

Rose
883-042020070
042020070

制造商:

说明:
微型机壳 - 工业级 ENCLOSURE, ALUFORM, 200 X 200 X 72MM, PAINTED, WATERTIGHT ALUMINUM, RAL 7038

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Rose
产品种类: 微型机壳 - 工业级
RoHS:  
Industrial
Aluminum
200 mm
200 mm
72 mm
IP66
Aluform
商标: Rose
外盖颜色: Gray (Agate Gray)
外壳颜色: Gray (Agate Gray)
产品: Enclosures
产品类型: Enclosures for Industrial Automation
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
商标名: Rose
单位重量: 1.474 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Enclosures

ROSE Enclosures provide IP65 or IP66 ingress protection and are constructed from aluminum, polyester, and other robust materials. The ROSE portfolio includes the NoVoTronic series, which offers the safe protection of electronic internals. The Aluform enclosures feature beveled edges for use as visible components in applications. The aluminum standard series is ideal for mechanical engineering and automation technology. The polyester enclosures weigh less than standard aluminum enclosures while providing high mechanical strength and protection against impacts of up to 7J (joules) per EN 60529. ROSE Enclosures operate in a temperature range of -40°C to +90°C for the aluminum varieties and -40°C to +130°C for the polyester version.

Aluform Beveled-Edge Enclosures

ROSE Aluform Beveled-Edge Enclosures are constructed from aluminum diecast and are well-suited for use as visible components in applications. These robust enclosures feature rounded beveled edges and a rectangular dome sequence in the lid and base. The enclosures are prepped and ready for the installation of front membranes and keypads. The rectangular configuration of the mounting bosses, along with lid and base threads, enable the easy installation of PCBs with no additional machining. ROSE Aluform Beveled-Edge Enclosures are rated IP66, providing reliable protection against external influences in control and instrumentation (C&I), MCR, and automation technology, and more.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥962.8165 ¥962.82
¥853.9636 ¥4,269.82
¥828.1544 ¥8,281.54
¥824.9226 ¥20,623.07