1.30.040.004/1306

RAFI
611-130.040.004/1306
1.30.040.004/1306

制造商:

说明:
按钮开关 - 板装 Illum Mom. PshBtn TRANSPARENT RE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RAFI
产品种类: 按钮开关 - 板装
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RAMO 22/30 T
Illuminated
商标: RAFI
产品类型: Pushbutton Switches
工厂包装数量: 10
子类别: Switches
商标名: RAMO
零件号别名: 1.30040.004/1306 1.30040.0041306
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8538906000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAMO Illuminated Pushbutton Switches

RAFI RAMO Illuminated Pushbutton Switches are a family of switches that includes RAMO I signal lamps and RAMO T tactile key switches. RAMO I signal lamps are energy-efficient, come in many colors, and have 180° field of vision. RAMO T tactile key switches provide a noticeable click, can be illuminated in many colors, and feature custom print options. RAFI RAMO switches are contained in a single housing as one component, are available in 22.3mm or 30.3mm sizes, and come with various types and labeling options. Full-surface illumination of the pushbuttons is possible, as is illumination of individual symbols or letterings. This series is equipped with a 4-pole plug & play connection in M8 or M12 thread sizes, which minimizes wiring errors. The RAMO family of switches feature sealed and closed housing, providing IP67 and IP69K protection against dirt and moisture. 

供货情况

库存: