1200101

Phoenix Contact
651-1200101
1200101

制造商:

说明:
压接器/压接工具 CRIMPFOX 4 IN 1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 压接器/压接工具
RoHS:  
Crimpers
Multi-Functional
Ferrules
商标: Phoenix Contact
产品类型: Crimpers
系列: CRIMPFOX
工厂包装数量: 1
子类别: Tools
单位重量: 322.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8205590004
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

CRIMPFOX 4-in-1 Hand Tool

Phoenix Contact CRIMPFOX 4-in-1 Hand Tool is a multifunctional tool for processing conductors and ferrules from 20-14AWG, with minimal adjustments required. This tool provides an all-in-one solution for crimping, cutting, stripping, and twisting. Phoenix Contact CRIMPFOX 4-in-1 tool will strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system. The complete process takes less than a minute, using strips of 50 ferrules in an interchangeable magazine system. The tool is balanced, compact, and comfortable for small hands. The tool is constructed of a strong, durable GF50 plastic and annealed metal with pictogram displays for easy operating instructions. The Crimpfox 4-in-1 tool can also be purchased in a set that includes two additional magazines for easy AWG changeover, packaged in a small handy carrying case.

手动工具

Phoenix Contact手动工具为很多应用提供切割、剥线和压接解决方案。CUTFOX切割工具经久耐用、杠杆作用最佳,采用符合人体工学的设计。WIREFOX剥线工具适用于具有各种类型绝缘和横截面的导体。MICROFOX工具是用于电子和电气工程精密作业的优质工具。非耐磨部件均享受终身保修。
了解详情

库存量: 8

库存:
8 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
数量大于8的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,193.4526 ¥4,193.45