106127-0410

Molex
538-106127-0410
106127-0410

制造商:

说明:
光纤连接器 LC Adapter, Duplex, Beige Body, Metal Alignment Sleeve, Small Flange, Snap Mount Style, SC Footprint, Metal One Side Shutter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 光纤连接器
RoHS:  
106127
Adapters
Duplex
Multimode
900 um
Brown (Beige)
2 Position
LC Adapter
LC
LC
- 40 C
+ 85 C
主体材料: Thermoplastic (TP)
商标: Molex
产品类型: Fiber Optic Connectors
工厂包装数量: 100
子类别: Fiber Optic
零件号别名: 1061270410 861270410
单位重量: 4.175 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LC Multi-Port Adapters

Molex LC Multi-Port Connectors are designed to meet the increasing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, singlemode and multimode options. LC Multi-Port Connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multimode), blue (singlemode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2.00mm, or 3.00mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.60mm and 2.00mm jacketed cable.

库存量: 58

库存:
58 可立即发货
数量大于58的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥143.2614 ¥143.26
¥131.5998 ¥1,316.00
¥130.7749 ¥2,615.50
¥124.7407 ¥6,237.04
¥114.4803 ¥11,448.03
¥107.5308 ¥21,506.16
¥103.7227 ¥51,861.35