ADP-65JW BZB

Delta Electronics
108-ADP-65JWBZB
ADP-65JW BZB

制造商:

说明:
壁装式AC适配器 65W 2m USB-C Cable 5V 3A, 9V 3A, 15V 3A, 20V 3A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 壁装式AC适配器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Interchangeable Plugs
100 VAC to 240 VAC
4 Output
65 W
5 VDC
3 A
USB Connector
65C
商标: Delta Electronics
安装风格: Wall Mount
输出电流—通道2: 3 A
输出电流—通道: 3 A, 3 A
输出电压—通道2: 9 VDC
输出电压—通道3: 15 VDC, 20 VDC
产品类型: Wall Mount AC Adapters
工厂包装数量: 24
子类别: Power Supplies
商标名: Innergie
单位重量: 210 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Laptop Power Adapters with Free Tip Program

Delta Electronics Laptop Power Adapters with Free Tip Program are universally compatible laptop adapters to use today and tomorrow. In today's needs, there are different types of laptop chargers, and the Innergie universal laptop adapters are designed for upgrades. These adapters come with a set of laptop tips to work with most laptop brands and are smaller than the original laptop chargers to power up laptops anywhere. Delta Electronics Laptop Power Adapters support USB-C™ (Type C) and traditional laptop tips and charge a wide range of brands, including Apple, Asus, Acer, HP, Dell, and Lenovo. These adapters withstand harsh conditions, providing a long product life.

供货情况

库存: