ADP-90NE BBA

Delta Electronics
108-ADP-90NEBBA
ADP-90NE BBA

制造商:

说明:
桌面式AC适配器 90W 19V 4.74A 1.5m cable with 6 tips, Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 桌面式AC适配器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
100 VAC to 240 VAC
1 Output
90 W
19 VDC
4.74 A
T9
商标: Delta Electronics
高度: 29 mm
长度: 75 mm
产品类型: Desktop AC Adapters
工厂包装数量: 16
子类别: AC-DC Power Supply
商标名: Innergie
宽度: 75 mm
单位重量: 225 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Laptop Power Adapters with Free Tip Program

Delta Electronics Laptop Power Adapters with Free Tip Program are universally compatible laptop adapters to use today and tomorrow. In today's needs, there are different types of laptop chargers, and the Innergie universal laptop adapters are designed for upgrades. These adapters come with a set of laptop tips to work with most laptop brands and are smaller than the original laptop chargers to power up laptops anywhere. Delta Electronics Laptop Power Adapters support USB-C™ (Type C) and traditional laptop tips and charge a wide range of brands, including Apple, Asus, Acer, HP, Dell, and Lenovo. These adapters withstand harsh conditions, providing a long product life.

供货情况

库存: