37-131-1023-02400

Parker Chomerics
24-37-131-1023-02400
37-131-1023-02400

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 High Temp, EMI Shield Gasket, UL94V-0, PSA, 0.105x0.236", Rectangle, 24" Strip

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Parker Chomerics
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
交货限制:
 Mouser 目前在您所在地区不销售该产品。
EMI Gaskets, Sheets & Absorbers
3700
商标: Parker Chomerics
工厂包装数量: 1
子类别: EMI/RFI
商标名: SOFT-SHIELD 3700
零件号别名: 37-131-1023-02400-MO
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SOFT-SHIELD® Conductive Foam-Based Gaskets

Parker Chomerics SOFT-SHIELD® Electrically Conductive Foam-Based Gaskets are ideal for medical electronics, commercial electronic enclosures, and other general industrial applications. The SOFT-SHIELD 3500, 3700, and 4850 electromagnetic interference (EMI) shielding gaskets provide a cost-effective solution with low compression force. Two types of gaskets are available. The first type features a conductive fabric wrapped around non-conductive low-density foam, and the second type uses silver-plated fibers knitted into low-density foam. Both types are designed for EMI shielding and grounding applications that do not require a weather seal and provide long-term reliability. Parker Chomerics SOFT-SHIELD Electrically Conductive Foam-Based Gaskets comply with RoHS/REACH requirements and have a UL 94V-0 flammability rating.

供货情况

库存: