155210-2300-RA-WD

3M Electronic Solutions Division
517-1552102300RAWD
155210-2300-RA-WD

制造商:

说明:
集管和线壳 10P STRT VRTCL SRFMT LATCH/EJCT HEADR 2MM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
3M
产品种类: 集管和线壳
Headers
Shrouded
2 mm (0.079 in)
2 Row
Solder Pin
Gold
1552
商标: 3M Electronic Solutions Division
触点材料: Copper Alloy
电流额定值: 1 A
产品类型: Headers & Wire Housings
工厂包装数量: 280
子类别: Headers & Wire Housings
零件号别名: 05111117062 80001125139
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2mm Latch/Eject Headers

3M 2mm pitch latch/eject headers are ideal for mating with other IDC connectors. The latch/ejectors maintain a secure connection to the cable assembly during operation, but also allow for easy removal of the harness when needed. The family features 14 available pin counts from 6 to 50 positions, allowing for design flexibility across applications. The connector bodies feature a cutout to accommodate mating connectors with center bump polarization and are made from PCT resins, allowing for high-temperature processing in lead-free environments up to 260°C.

供货情况

库存:
无库存
生产周期:
最少: 1680   倍数: 280
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥34.8266 ¥58,508.69
¥33.0864 ¥83,377.73