113991275

Seeed Studio
713-113991275
113991275

制造商:

说明:
Seeed Studio配件 SenseCAP Watcher W1-B White Enclosure - The Physical AI Agent for Smarter Spaces

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Seeed Studio
产品种类: Seeed Studio配件
RoHS:  
Accessories
商标: Seeed Studio
产品类型: Accessories
工厂包装数量: 1
子类别: Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

W1-A/W1-B SenseCAP Watchers

Seeed Studio W1-A/W1-B SenseCAP Watchers are built on ESP32-S3 MCU incorporating a Himax WiseEye2 HX6538 AI chip with Arm® Cortex®-M55 and Ethos-U55. This excels at image and vector data processing. These devices are the world's first physical LLM agent for smarter spaces. The W1-A/W1-B SenseCAP Watchers understand the user's commands, perceive its surroundings and trigger actions accordingly. These SenseCAP Watchers are touchscreen products with a 1.45-inch, 412x412 resolution and come with a built-in Wi-Fi® and BLE antenna. The W1-A/W1-B SenseCAP Watchers support various mounting methods where it can be placed on a desktop or mounted on walls as a smart expansion. These devices can also be transformed into the head of a robot. The W1-A/W1-B SenseCAP Watchers are ideal for a sales helper, a receptionist, an administrator, and a pet sitter.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥454.1131 ¥454.11