12833B

Heyco
836-12833B
12833B

制造商:

说明:
电缆束带 NTSS-0700-79A SS BLACK

产品属性 属性值 选择属性
Heyco
产品种类: 电缆束带
RoHS:  
Metal Ties
27.6 in
0.311 in
8.27 in
250 lbs
Black
Stainless Steel (AISI 304)
Heavy Duty
商标: Heyco
产品类型: Cable Ties
系列: NTSS
工厂包装数量: 100
子类别: Wire & Cable Management
单位重量: 29 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

NTSS Stainless Steel Cable Ties

Heyco NTSS Stainless Steel Cable Ties are ball-lock stainless steel strip cable ties available in standard and PVC-coated versions. Heyco Stainless Steel Cable Ties offer more strength and greater durability than Nylon cable ties. The locking ball design provides maximum holding strength and ease of installation. The NTSS series withstands harsh outdoor environments and is suited for shipping, communication, and flight applications.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.3743 ¥28.37
¥24.069 ¥240.69
¥22.5774 ¥451.55
¥21.5039 ¥1,075.20
¥20.3513 ¥2,035.13
¥19.6055 ¥3,921.10
¥19.1874 ¥9,593.70
¥17.7862 ¥17,786.20
¥17.3681 ¥34,736.20