13585B

Heyco
836-13585B
13585B

制造商:

说明:
电缆束带 NT-120-149-12 BLACK

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆束带
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
14.96 in
0.3 in
3.98 in
120 lbs
Black
Nylon
UV Resistant, Weather Resistant
商标: Heyco
产品类型: Cable Ties
系列: NT
工厂包装数量: 500
子类别: Wire & Cable Management
商标名: Nytye
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

Nytye® Nylon 12 Cable Ties

Heyco Nytye® Nylon 12 Cable Ties are Nylon 12 weather- and UV-resistant and feature smooth, radiused edges to ensure the ties do not cut into the cable's insulation or the installer's hand. The one-piece design of these Heyco cable ties increases cost-effectiveness and reduces installation time. Nytye 12 Cable Ties feature a bent tip for ease of pickup and insertion around small bundles. V-shaped raised ridges on the tip provide a sure grip. Nylon 12 cable ties are suitable for high-moisture, corrosive, and low-temperature indoor or outdoor applications.

供货情况

库存: