2000034830

Basler
405-2000034830
2000034830

制造商:

说明:
相机镜头 Lens C125-0418-5M

产品属性 属性值 选择属性
Basler
产品种类: 相机镜头
RoHS:  
Lens
Basler C-mount lens with a fixed focal length of 4 mm, aperture range from F1.8 - F22 and a resolution of 5 megapixels
29 mm x 30.1 mm
+ 50 C
- 10 C
商标: Basler
产品类型: Camera Lenses
工厂包装数量: 1
子类别: Cameras & Accessories
单位重量: 123.145 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
9002119000
TARIC:
9002110090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Lenses

Basler Lenses are purpose-built for machine vision applications, delivering reliable image quality and seamless integration with Basler cameras. Designed to match a wide range of sensors (from compact to high-resolution), the lenses ensure optimal performance in demanding industrial environments. With options covering various focal lengths, sensor sizes, and mounting types, Basler lenses provide the flexibility needed for applications such as inspection, measurement, and automation. A robust construction and consistent optical performance help minimize downtime and improve system accuracy.

库存量: 133

库存:
133 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,784.3491 ¥1,784.35