203211-E

TE Connectivity / ERNI
305-203211
203211-E

制造商:

说明:
模块式连接器/以太网连接器 MJIM IM 1X1 S 810 GF5 X R THRU * L1A M5B

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 模块式连接器/以太网连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
10P10C
Shielded
Panel Mount
Solder
0 C
+ 70 C
ModJack
商标: TE Connectivity / ERNI
触点材料: Phosphor Bronze
触点电镀: Gold
端口数量: 1 Port
位置数量: 10 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 26
子类别: Modular Connectors / Ethernet Connectors
零件号别名: 203211
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Modular Jacks

TE Connectivity's (TE) ERNI Modular Jacks are high-performance connectors that facilitate fast and reliable high-bandwidth connections. These jacks comply with Ethernet standards and feature data rates in the Gigabit range. Modular jacks with integrated receivers save valuable PCB space. These RJ11 and RJ45 jacks are offered in three termination options: through-hole (THT), through-hole reflow (THR), and surface-mount (SMT). ERNI Modular Jacks are shielded for high signal quality and are ideal for use in a variety of industrial and communications applications.

供货情况

库存: