2036KZ2-BK

Anderson Power Products
879-2036KZ2-BK
2036KZ2-BK

制造商:

说明:
直流电源线 T-LATCH PLUG SING END 2M 16 AWG ST

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 直流电源线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
DC Power Cord
Plug
No Connector
16 AWG
2 m
IP20
600 V
商标: Anderson Power Products
电流额定值: 40 A
型式: Male
外壳材料: Polyvinyl Chloride (PVC)
产品类型: DC Power Cords
系列: Saf-D-Grid
工厂包装数量: 50
子类别: Power Cords
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Saf-D-Grid® Power Connectors

Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.

供货情况

库存: