GPVO-0.250-01-0816

Bergquist Company
951-GPVO-250-01-0816
GPVO-0.250-01-0816

制造商:

说明:
导热接口产品 GAP PAD, 8" x 16" Sheet, 0.250" Thickness, GAP PAD TGP 800VO/VO, IDH 2165937

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bergquist Company
产品种类: 导热接口产品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone
0.8 W/m-K
6 kVAC
Gold/Pink
- 60 C
+ 200 C
406.4 mm
203.2 mm
6.35 mm
100 psi
UL 94 V-0
VO / TGP 800VO
商标: Bergquist Company
设计目的: Telecommunications, Computers and Peripherals, Power Conversion
产品类型: Thermal Interface Products
大小: 8 in x 16 in
工厂包装数量: 1
子类别: Thermal Management
商标名: GAP PAD
零件号别名: L8INW16INH0.25 BG404806 L8INW16INH0D0 2165937
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3824999999
CAHTS:
8541900000
USHTS:
3919905060
JPHTS:
8542900006
KRHTS:
3919900000
TARIC:
8541900000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,315.0262 ¥1,315.03
¥1,189.4267 ¥11,894.27
¥1,113.5359 ¥27,838.40
¥1,072.2796 ¥53,613.98