LBSA1800-00-00-30CC

Bergquist Company
951-LBSA1800000030CC
LBSA1800-00-00-30CC

制造商:

说明:
导热接口产品 Liquid Silicon Adhesive, 1-Part, 30CC Cartridge, LIQUI-BOND TLB SA1800/SA1800
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bergquist Company
产品种类: 导热接口产品
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Thermally Conductive Adhesives
Silicone Elastomer
Black
- 60 C
+ 200 C
355.6 mm
309.88 mm
UL 94 V-0
SA 1800 / TLB SA1800
商标: Bergquist Company
高度: 116.84 mm
产品类型: Thermal Interface Products
大小: 355.6 mm x 309.88 mm x 116.84 mm
工厂包装数量: 48
子类别: Thermal Management
商标名: Liqui-Bond
零件号别名: BG422988 L30CCW30CCH30CCD0 2166721
单位重量: 84 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3910000000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

供货情况

库存: