GP1450-0.060-01-0816

Bergquist Company
951-GP1450-6001-816
GP1450-0.060-01-0816

制造商:

说明:
导热接口产品 GAP PAD, Reworkable, 8"x16" Sheet, 0.060" Thickness, TGP1350/1450
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bergquist Company
产品种类: 导热接口产品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone
1.3 W/m-K
6 kVAC
Pink
- 60 C
+ 125 C
406.4 mm
203.2 mm
1.524 mm
16 psi
UL 94 V-0
1450 / TGP 1350
商标: Bergquist Company
设计目的: Lighting/LED, Computer and Peripherals, Telecommunications, Semiconductors
产品类型: Thermal Interface Products
大小: 8 in x 16 in
工厂包装数量: 1
子类别: Thermal Management
商标名: GAP PAD
零件号别名: PN0007128 L16INW8INH0D0 2168170
单位重量: 253 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541900000
CAHTS:
8541900000
USHTS:
3921905050
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
8 周 预计工厂生产时间。
最少: 20   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥422.62 ¥8,452.40
¥396.2232 ¥9,905.58
¥369.7247 ¥18,486.24
¥356.6958 ¥35,669.58
¥356.5263 ¥89,131.58
500 报价