GF2000-07-60-50CC

Bergquist Company
951-GF200007-6050CC
GF2000-07-60-50CC

制造商:

说明:
导热接口产品 Liquid Gap Filler, 50CC Dual Cartridge, Gap Filler TGF 2000/2000, IDH 2179526
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bergquist Company
产品种类: 导热接口产品
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gap Fillers / Gap Pads / Sheets
Liquid Gap Filler
Non-standard
Silicone Elastomer
2.0 W/m-K
Pink, White
- 60 C
+ 200 C
UL 94 V-0
2000 / TGF 2000
商标: Bergquist Company
产品类型: Thermal Interface Products
工厂包装数量: 1
子类别: Thermal Management
商标名: Gap Filler
零件号别名: BG412691 L50CCW0H0D0 2179526
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thermal Gap Fillers

Bergquist Company Thermal Gap Fillers are thermally conductive gap filling liquid materials that enhance thermal performance and enable easier dispensing application for high-volume manufacturing operations. These materials provide high thermal and mechanical performance while inducing virtually zero stress on electronic components during assembly, improving performance and reliability across device assemblies. The liquid, thermal gap filler materials self-level, fill intricate air voids, and conform to highly intricate topographies and multi-level surfaces. This allows delivery of better wet-out for optimized thermal resistance, generally lower than more solid pad-based mediums. Thixotropic qualities also mean the gap fillers hold shape when dispensed.

供货情况

库存: