SPK10-0.006-00-11.5/250

Bergquist Company
951-SPK1000060011525
SPK10-0.006-00-11.5/250

制造商:

说明:
导热接口产品 Insulator, 0.006" Thickness, 11.5"x250' Roll, SIL PAD TSPK1300/K-10, IDH 2188877

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bergquist Company
产品种类: 导热接口产品
RoHS:  
Thermally Conductive Insulators
Thermal Pad
Non-standard
Silicone Elastomer
1.3 W/m-K
6 kVAC
Beige
- 60 C
+ 180 C
250 ft
11.5 in
0.006 in
35 MPa
UL 94 V-0
K-10 / TSP K1300
商标: Bergquist Company
设计目的: Thermal Insulation
产品类型: Thermal Interface Products
工厂包装数量: 1
子类别: Thermal Management
商标名: Sil-Pad
零件号别名: L250LFW11.5INH0.006RL BG35975 2188877
单位重量: 4.673 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3921905050
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV Charging Solutions

Bergquist Company Electric Vehicle (EV) Charging Solutions feature products designed to provide safe charging while protecting EV battery packs from thermal and/or electrical events. These thermal management materials effectively dissipate heat from high voltage, high power density EV charging systems while gasketing, potting, and conformal coating solutions protect high-value electronics in outdoor environments. Bergquist gasketing and protection solutions safeguard electronics against elemental exposure and damaging contaminants, while thermal interface materials improve power conversion efficiency and reliability. Potting formulations deliver toughness through encapsulation and protection of connectors, and adhesives provide manufacturing productivity improvements. Together, these Bergquist solutions help deliver EV charging dependability.

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1
预期 2026/12/9
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥29,409.4026 ¥29,409.40
10 报价