GP2202SF-0.040-01-0918

Bergquist Company
951-GP2202S004001918
GP2202SF-0.040-01-0918

制造商:

说明:
导热接口产品 GAP PAD, Conductive, Sil-Free, 9"x18" Sheet, 0.040" Thickness, 1 Side Tack

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bergquist Company
产品种类: 导热接口产品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone-Free
2 W/m-K
6 kVAC
Gray
- 40 C
+ 125 C
457.2 mm
228.6 mm
1.016 mm
UL 94 V-0
2202SF / TGP 2202SF
商标: Bergquist Company
设计目的: Silcone Sensitive Applications, Hard Drives, Optical, Set Top Boxes
产品类型: Thermal Interface Products
大小: 9 in x 18 in
工厂包装数量: 60
子类别: Thermal Management
商标名: GAP PAD
零件号别名: BG425378.01 2190982
单位重量: 367 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TGP 2202SF Silicone-Free GAP PAD®

Bergquist TGP 2202SF Silicone-Free GAP PAD® are high-performance, 2.0W/m-K, thermally conductive gap filling material that is silicone-free by design and offers exceptionally low interfacial resistances to adjacent surfaces. The gap pads are specifically designed for silicone-sensitive applications. The material’s construction features a 0.5mil PET film on one side and a natural tack on the other. The natural tack eliminates the need for an additional adhesive layer. The Bergquist TGP 2202SF Silicone-Free GAP PAD® are available in sheet form and are gray in appearance. Typical thermal management applications include hard drives, set-top boxes, and optical applications.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,848.6348 ¥1,848.63
¥1,658.4332 ¥16,584.33
¥1,557.5242 ¥38,938.11
¥1,523.3869 ¥91,403.21

可能的更换

Bergquist Company GP2200SF-0.040-02-0816
Bergquist Company
导热接口产品 GAP PAD, S-Class, 8"x16" Sheet, 0.040" Thickness, GAP PAD TGP2200SF/2200SF