225360-E

TE Connectivity / ERNI
305-225360
225360-E

制造商:

说明:
圆形公制连接器 MRDEZT O-RING 7,2X0,8 VITON ORANGE * *

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 圆形公制连接器
RoHS:  
Circular Metric Connectors
M12
Inserts
M12
Bulk
商标: TE Connectivity / ERNI
工厂包装数量: 500
子类别: Circular Connectors
商标名: M8/M12 Circular
零件号别名: 225360
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
3926909130
USHTS:
3926904510
JPHTS:
392690029
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M8 / M12 Circular Connectors

TE Connectivity's ERNI M8 / M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more. ERNI supplements the comprehensive product range of M8 and M12 connectors with the application and customized solutions and accessories including o-rings, seals, and protective caps. A high degree of cost-efficiency is guaranteed thanks to the option of automatic machine processing and solder processes. The M12 right-angle connectors are perfectly made for sensor tube applications with a design that supports automatic assembly.

M12 PCB面板连接器(带8个和12个引脚)

TE Connectivity M12 PCB面板连接器(带8个和12个引脚)具有IP67防护等级、1.5A至2.0A额定电流以及30VAC/DC额定电压。M12 PCB面板连接器采用紧凑设计,支持即插即用插配,安装快速简便,有8位和12位可供选择。TE Connectivity M12 PCB面板连接器非常适合用于机械、视觉系统和自动化集成应用,工作温度范围为-40°C至+85°C。

库存量: 137

库存:
137 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.4411 ¥8.44
¥7.1416 ¥71.42
¥6.8591 ¥171.48
¥6.4184 ¥641.84
¥5.8421 ¥1,460.53
¥4.9494 ¥2,474.70
¥4.7799 ¥4,779.90
¥4.4861 ¥11,215.25
¥4.3844 ¥21,922.00