2381-1-00-80-00-00-33-0

Mill-Max
575-2381100800000000
2381-1-00-80-00-00-33-0

制造商:

说明:
电路板硬件 - PCB Nail Head Pin Tin over Nickel

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 电路板硬件 - PCB
RoHS:  
Accessory
Nail Head Pin
1.78 mm
2.03 mm
Brass Alloy
商标: Mill-Max
安装孔大小: 1.372 mm
封装: Bulk
电镀: Tin
产品类型: Circuit Board Hardware - PCB
系列: 2381
工厂包装数量: 1000
子类别: Hardware
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536904000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Printed Circuit Board (PCB) Pins & Pin Receptacles

Mill-Max Printed Circuit Board (PCB) Pins and Pin Receptacles offer an array of nail head pins, press-fit pins and receptacles, and receptacles with tails for application flexibility. These hardware components are constructed from a brass alloy shell material with two types of shell plating: gold over nickel and tin (matte finish) over nickel. Depending on the product, mounting options include through-hole solder mount, press-fit into a plated through hole (PTH), press-fit into a non-plated through-hole (NPTH), and, as an alternative method for some parts, through-hole soldertail. The mounting hole sizes range from 0.044" (1.118mm) up to 0.091" (2.311mm). The receptacles offer a minimum of 1000 mechanical cycles, gold-over-nickel contact plating, and a maximum current of 12A or 24A. Mill-Max PCB Pins and Pin Receptacles are RoHS compliant and have a temperature range of -55°C to +125°C.

库存量: 2,000

库存:
2,000 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.4804 ¥3.48
¥2.6555 ¥26.56
¥2.373 ¥237.30
¥2.1357 ¥1,067.85
¥2.0679 ¥2,067.90
¥1.9549 ¥3,909.80
¥1.8645 ¥18,645.00
¥1.8193 ¥45,482.50
¥1.7854 ¥89,270.00