3RR22412FA30

Siemens
982-3RR22412FA30
3RR22412FA30

制造商:

说明:
工业继电器 CURRENT MONITR S00 1.6-16A 24VUC SPRING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Siemens
产品种类: 工业继电器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Panel Mount
Monitoring Relays
Current Monitor
Push-In
SPDT
16 A
Push-In
24 VAC, 24 VDC
16 A
IP20
3RR2
45 mm
80 mm
90 mm
商标: Siemens
产品类型: Industrial Relays
工厂包装数量: 1
子类别: Relays
商标名: SIRIUS
零件号别名: 3RR2241-2FA30
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3RR2 Monitoring Relays

Siemens 3RR2 Monitoring Relays are designed for continuous supervision of motor currents and load conditions in industrial control panels. These relays are mounted directly onto RT2 contactors for compact motor starter assemblies. The 3RR2 monitoring relays detect various faults, including overcurrent, undercurrent, phase failure, cable breaks, current asymmetry, and blocked‑rotor conditions, to prevent machine damage and reduce downtime. These relays are available in three sizes: S00, S0, and S2. The 3RR2 monitoring relays are conceived for monitoring 3-phase systems.

供货情况

库存: