27283R10

Knowles Johanson Manufacturing
843-27283R10
27283R10

制造商:

说明:
微调电容器与可变电容器 Giga-Trim

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: 微调电容器与可变电容器
0.4 pF to 2.5 pF
500 V
Trimmer Capacitor
3.56 mm
- 65 C
+ 125 C
Giga-Trim
Reel
商标: Knowles Johanson Manufacturing
产品: Trimmer Capacitors - Sapphire Dielectric
产品类型: Trimmer / Variable Capacitors
Q 最小值: 5000
工厂包装数量: 750
子类别: Capacitors
测试频率: 250 MHz
商标名: Giga-Trim
电压额定值 DC: 500 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532300000
TARIC:
8532300000
ECCN:
EAR99
原产地分类
原产国:
多米尼加共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Giga-Trim® Capacitors

Johanson Manufacturing / Knowles Giga-Trim® Capacitors are tiny trimmer capacitors with a 500VDC working voltage and an insulation resistance of more than 106MΩ. These capacitors provide a convenient technique for fine RF and microwave circuits by eliminating abrasive trimming, interchange of fixed capacitors, and cut and try adjustment techniques. The Giga-Trim® capacitors can handle excessive tuning, soldering heat, and rough handling. These capacitors feature a patented self-locking constant torque drive mechanism that eliminates the need for external bushing slots offering significant performance improvements. Typical applications include RF amplifiers, impedance matching, and crystal trimming.

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
最少: 750   倍数: 750
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按750的倍数订购)
¥138.3798 ¥103,784.85