27358014

Crouzet
874-27358014
27358014

制造商:

说明:
电机和电机驱动配件 Terminating Resistor CANopen M12 (Female)

产品属性 属性值 选择属性
Crouzet
产品种类: 电机和电机驱动配件
RoHS:  
Motor Drive Accessories
商标: Crouzet
产品类型: Motor Drives
工厂包装数量: 1
子类别: Motors & Motor Drives
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SQ75 803x0 DCmind Brushless Motors

Crouzet SQ75 803x0 DCmind Brushless Motors offer high precision through 4096 positions per turn due to the magnetic encoder. The SQ75 motors feature a control circuit board integrated into the motors and is equipped with a micro USB connector that is accessible by removing the stopper from the housing. Crouzet SQ75 803x0 DCmind brushless motors are available in 12V, 24V, 32V, 48V, and 60V models and with a peak power rating of 600W.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥722.6915 ¥722.69