2864053

Phoenix Contact
651-2864053
2864053

制造商:

说明:
信号调节器和信号转换器 Signal conditioner MINI MCR-SL-U-UI

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 信号调节器和信号转换器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Converter, Signal Isolator
1 Channel
Voltage
Current, Voltage
DIN Rail
19.2 VDC
30 VDC
Screw
Polybutylene Terephthalate (PBT)
MCR-SL
商标: Phoenix Contact
高度: 93.1 mm
IP 等级: IP20
最大工作温度: + 65 C
最小工作温度: - 20 C
工厂包装数量: 1
商标名: INTERFACE Analog
宽度: 6.2 mm
零件号别名: MINI_MCR-SL-U-UI MINIMCRSLUUI
单位重量: 80 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Phoenix Contact Custom MCR Signal Conditioners, Transducers, and
Isolation Amplifiers.

This product requires a custom configuration based on the
application requirements. The custom order key for this part
must be provided when you place your order with Mouser Customer
Service. Please be advised that cost may fluctuate depending on
options selected. For example, the cost will increase if the
option for a plant certificate is requested.

Examples of a configuration key that can be provided when
ordering -

Signal Conditioner Example
2811284/IN01/OUT02/30/NONE

Current Transducer Example
2814650/0/5/OUT02/2/5/A/U/NONE

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-39

合规代码
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存: