2J4H85Me

2J Antennas
79-2J4H85ME
2J4H85Me

制造商:

说明:
天线 STELLAR 8IN1 5GNR/4G/3G/2G WIFI6

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
2J Antennas
产品种类: 天线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Multiprotocol Antennas
Outdoor Antennas
4x 5GNR MIMO
617 MHz
7.125 GHz
2G, 3G, 4G, 5G
Wi-Fi
Straight
2.4 GHz/5 GHz/6 GHz
50 Ohms
25 W
- 40 C
+ 85 C
6 Band
Magnetic Mount
Connector
SMA Male
2.4 GHz, 5 GHz, 6 GHz
198 mm
127 mm
51 mm
IP67, IP69
D302
STELLAR
Bulk
商标: 2J Antennas
电缆长度: 300 cm
频率范围: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 2.41 GHz to 2.49 GHz, 3.3 GHz to 5 GHz, 4.92 GHz to 7.125 GHz, 5.15 GHz to 5.925 GHz
极性: Linear
工厂包装数量: 1
子类别: Antennas
商标名: 2J Antennas
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
斯洛伐克
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Stellar Antennas

2J Antennas Stellar Antennas are designed for the 5G New Radio (NR) standard and 2.4GHz, 5GHz, and 6GHz ISM radio bands. Most models are also compatible with GPS, GLONASS, QZSS, and Galileo systems. All Stellar antennas provide high performance and are ground plane independent. The construction offers adhesive- or magnetic-mount styles with a 198mm x 127mm footprint and two heights: 51mm and a low-profile option of 15.7mm. Specifications include 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Stellar Antennas are IP67 and IP69 certified and RoHS and REACH compliant.

供货情况

库存: