2J6984MPGFa

2J Antennas
79-2J6984MPGFA
2J6984MPGFa

制造商:

说明:
天线 PHOENIX 3IN1 5GNR/4GLTE/3G/2G GN

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
2J Antennas
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
5.925 GHz
5G, 4G, 3G, 2G
2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi
50 Ohms
2:1, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1
25 W
- 40 C
+ 85 C
4 Band
Magnetic Mount
SMA-Male
788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz
89 mm
76 mm
30 mm
IP67, IP69
D302, D100
PHOENIX
Bulk
商标: 2J Antennas
电缆长度: 300 cm
频率范围: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
极性: Linear
工厂包装数量: 1
子类别: Antennas
商标名: 2J Antennas
单位重量: 260 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
斯洛伐克
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Phoenix Antennas

2J Antennas Phoenix Antennas are designed for the 5G New Radio (NR) standard, as well as GPS, GLONASS, QZSS, and Galileo systems, and support the 2.4GHz, 5GHz, and 6GHz ISM radio bands, depending on the model. This antenna series is ground plane independent and IP67 and IP69 certified. Mounting options include magnetic/adhesive or screw mount with an anti-rotation mechanism. Other features include 50Ω impedance, 25W or 35W maximum input power, linear polarization, and an omnidirectional radiation pattern. 2J Phoenix Antennas are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH directives.

库存量: 10

库存:
10 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥504.4885 ¥504.49
¥504.3981 ¥5,043.98
¥458.5766 ¥11,464.42
¥424.993 ¥42,499.30